Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč57,984.960 |
Price for:Each
Minimum: 1
Multiple: 1
Kč57,984.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA6514ST-EPDM
Order Code3888679
Product RangeFMA6500ST Series
Product RangeFMA6500ST Series
SVHCBoric acid (14-Jun-2023)
Pressure Max500psi
Supply Voltage DC Max15V
Technical Specifications
Product Range
FMA6500ST Series
Pressure Max
500psi
SVHC
Boric acid (14-Jun-2023)
Supply Voltage DC Max
15V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.50139