Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSSDH-C-698-240
Order Code3900935
Product RangeOMEGALUX SSDH Series
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6,960.202 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,960.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSSDH-C-698-240
Order Code3900935
Product RangeOMEGALUX SSDH Series
Surface Heater TypeDrum Heater
Watt Density4.5W/in²
Power Consumption698W
Supply Voltage240V
Operating Temperature Min-
Operating Temperature Max232°C
Surface Heater Wire Connection-
Product RangeOMEGALUX SSDH Series
Technical Specifications
Surface Heater Type
Drum Heater
Power Consumption
698W
Operating Temperature Min
-
Surface Heater Wire Connection
-
Watt Density
4.5W/in²
Supply Voltage
240V
Operating Temperature Max
232°C
Product Range
OMEGALUX SSDH Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.768385