Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part No52260 20
Order Code3401196
Product RangePenn Elcom - Endplates
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč136.686 |
Price for:Each
Minimum: 1
Multiple: 1
Kč136.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part No52260 20
Order Code3401196
Product RangePenn Elcom - Endplates
Accessory TypeRack Mount Endplate
Product RangePenn Elcom - Endplates
SVHCNo SVHC (17-Jan-2022)
Product Overview
Rack mount endplates should be used to build 19" rack enclosures.
Technical Specifications
Accessory Type
Rack Mount Endplate
Product Range
Penn Elcom - Endplates
For Use With
Penn Elcom MSB Modular 19" Enclosures & Stage Box System
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38