Print Page
Image is for illustrative purposes only. Please refer to product description.
277 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč450.893 |
| 5+ | Kč371.366 |
| 10+ | Kč342.912 |
Price for:Each
Minimum: 1
Multiple: 1
Kč450.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Double white RCD protected socket for new installations or to replace existing sockets. The RCD socket will provide protection against electric shocks and fires when operating home appliances, gardening equipment, power tools and industrial machines/equipment.
- Rating 13A 240V
- Tripping Current 30mA
- Tripping Time <30ms
- Eliminates the need for plug-in circuit breakers
- Test button for safety checks
- Complies fully with BS1363 and BS7288
Technical Specifications
Voltage Rating VAC
230V
Trip Current
30mA
Outlet Type
UK
Current Rating
13A
Trip Time
30ms
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26