Print Page
Image is for illustrative purposes only. Please refer to product description.
2,766 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč217.945 |
3+ | Kč196.376 |
10+ | Kč181.830 |
Price for:Each
Minimum: 1
Multiple: 1
Kč217.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Converts from a one-gang mains socket to a three-gang switched socket.
- Fits on to a standard one-gang flush backbox
- 32mm deep backbox
- Compliant with BS1363
- Depth from wall to socket face: 40mm
- Dimensions (WxHxD): 205x85x43mm
- Weight: 520g
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.542