Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč78.250 | 
| 10+ | Kč74.989 | 
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč78.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSH5008-38
Order Code3404211
Tape TypeMasking
Adhesive Type-
Tape Backing MaterialPaper
Tape ApplicationMasking
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourCream
Total Tape Thickness4.6 mil (0.12 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.5"
Tape Width - Metric38mm
Product Range-
SVHCTo Be Advised
Product Overview
General purpose paper masking tape suitable for a variety of uses.
- Width: 38mm
 
Technical Specifications
Tape Type
Masking
Tape Backing Material
Paper
Tape Length - Metric
50m
Tape Colour
Cream
Roll Length - Imperial
164ft
Tape Width - Imperial
1.5"
Product Range
-
Adhesive Type
-
Tape Application
Masking
Tape Length - Imperial
164ft
Total Tape Thickness
4.6 mil (0.12 mm)
Roll Length - Metric
50m
Tape Width - Metric
38mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17