Print Page
Image is for illustrative purposes only. Please refer to product description.
390 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč22.146 | 
| 5+ | Kč18.083 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč22.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11481
Order Code4161782
Product Range-
No. of Contacts1 Contact
GenderSocket
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body Material-
SVHCTo Be Advised
Product Overview
The PS11481 from Pro Signal is a gold plated 4mm binding post.
- Combinded screw clamp and a 4mm top entry hole for banana plugs
- Feature M6 mounting threads, insulating washers
- Solder tag termination
Technical Specifications
Product Range
-
Gender
Socket
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
No. of Contacts
1 Contact
Connector Mounting
Panel Mount
Connector Body Material
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011