Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč165.779 |
| 5+ | Kč150.229 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč165.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11554
Order Code4161879
Product RangePS1155x Series
Inter Series Connector ADC Power - 2.1mm
Convert From Positions1Ways
Convert From GenderReceptacle
Inter Series Connector BDC Power - 1.3mm
Convert To Positions1Ways
Convert To GenderPlug
Product RangePS1155x Series
SVHCTo Be Advised
Product Overview
The PS11554 from Pro Signal is a 10 pack of 2.1mm DC power socket to 3.5mm mono jack plug adaptors.
Technical Specifications
Inter Series Connector A
DC Power - 2.1mm
Convert From Gender
Receptacle
Convert To Positions
1Ways
Product Range
PS1155x Series
Convert From Positions
1Ways
Inter Series Connector B
DC Power - 1.3mm
Convert To Gender
Plug
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046