Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč488.809 |
5+ | Kč428.116 |
Price for:Each
Minimum: 1
Multiple: 1
Kč488.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91230
Order Code4161997
USB Connector Convert FromUSB Type C Plug
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 3.1
IP Rating-
Product Range-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Product Overview
Ultra compact adaptor that lets you easily connect OTG peripherals and flash drives with standard USB connections to devices with the new USB Type-C connector.
- Suitable for smartphones, tablets and other devices fitted with the new USB Type-C connector
- Reversible Type-C connector
- SuperSpeed Plus USB 3.1 data transfer rates up to 10GB/s
- 3A Power transfer
Contents
Adaptor only
Technical Specifications
USB Connector Convert From
USB Type C Plug
USB Standard
USB 3.1
Product Range
-
Contact Plating
-
USB Connector Convert To
USB Type A Receptacle
IP Rating
-
Contact Material
-
SVHC
To Be Advised
Legislation and Environmental
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate