Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE PLUS
Manufacturer Part NoPLS00558
Order Code4158876
Product RangePULSE 100V Line Amplifiers
56 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,008.597 |
| 2+ | Kč2,960.443 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,008.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE PLUS
Manufacturer Part NoPLS00558
Order Code4158876
Product RangePULSE 100V Line Amplifiers
Product RangePULSE 100V Line Amplifiers
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
A mini desktop 100volt line PA mixer amplifier ideal for providing background music and announcements in small venues, classrooms, cafe's and shops.
- Desktop 100V line compact PA mixer amplifier
- Rated power output: 60W
- 3 Input channels
- Intergrated USB/SD MP3 player with Bluetooth & remote control
- Frequency response: 80Hz-16kHz (-3dB)
- 2 Band EQ (bass & treble)
- Individual channel level controls
- Master level control
- Microphone priority with auto signal detection (automatically mutes other audio inputs when microphone signal is detected)
- Power and output level LED indicators
- Microphone input: 6.35mm (¼") Jack
- Auxiliary 1 & 2 inputs: Stereo RCA line level inputs (summed to mono)
- Speaker outputs: Screw terminals (COM, 4-16Ω, 100V)
- Steel enclosure with brushed aluminium front panel
- System protection: Short circuit, Overheat & overload protection
- Fan cooled
- IEC power input connector (supplied with 1.2m power lead)
- Power consumption: 120W
- Dimensions (WxHxD): 280x72x223mm
- Weight: 4.05kg
Contents
Contents: Amplifier, Remote control, Power lead, User manual.
Technical Specifications
Product Range
PULSE 100V Line Amplifiers
SVHC
To Be Advised
Plug Type
UK Type G
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.8