Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,303.834 |
| 2+ | Kč2,233.549 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,303.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoPMH200
Order Code3531507
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The PMH200 from Pulse is a 4 channel 2x 100W mixer amplifier, designed for sound reinforcement of vocals or music. When coupled with a pair of speakers, the PMH200 will be ideal for rehearsal rooms, small to medium band gigs, small school halls or presentations.
- 4 Channel mixer amplifier
- Power output: 2x 75W RMS at 4 Ohm (2x 100W peak)
- CD/Tape input located on rear panel
- Master volume & effects controls
- Effects loop – enables use of external processing
- 2 Band EQ on each input channel
- 3 Band EQ on main output
- 4x Balanced XLR microphone inputs
- 4x 6.35mm (¼") Jack line level inputs
- 2x Locking speaker output sockets
- Record output
- Convection cooled (no fan noise)
- Rugged, carpet covered housing complete with steel corner guards
- Rubber covered carry handle
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.035