Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQ CONNECT
Manufacturer Part NoKF23010
Order Code3702007
Product RangeQ Connect - Foolscap Document Wallets
Also Known AsGTIN UPC EAN: 5706002230104
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč428.366 |
3+ | Kč387.988 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
Kč428.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQ CONNECT
Manufacturer Part NoKF23010
Order Code3702007
Product RangeQ Connect - Foolscap Document Wallets
Also Known AsGTIN UPC EAN: 5706002230104
Paper SizeFoolscap
ColourBuff
Product RangeQ Connect - Foolscap Document Wallets
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Expands to 30mm to hold up to 300 sheets
- Foolscap
- 285gsm
Technical Specifications
Paper Size
Foolscap
Product Range
Q Connect - Foolscap Document Wallets
Colour
Buff
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48203000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.25