| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,793.791 |
| 3+ | Kč4,625.755 |
Product Information
Product Overview
MAINSLINK-PRO removes the need to lay all “Switched Live Cables” between the Boil-er and the wiring Centre. It provides a bi-directional two way 230Va switching RF link. MAINSLINK-PRO consists of two identical units. One unit is installed by the boiler and the other within the wiring Centre. Each unit has a ‘Live In’, and a ‘Live Out’ screw terminal . When the ‘Live in’ is ’LIVE’ at one unit it sends an RF signal to the other unit which switches its ‘Live out’ ‘LIVE’ , and vice versa. MAINSLINK-PRO utilises the RF Solutions state of the art RF-LoRa Spread Spectrum Frequency Modulation transceiver design to achieve a the highest performance / Range available from any Radio System.
- Supplied ready to operate
- Replaces “Switched Live Cables”
- Quick and Simple to Install
- Up to 5Km range line of sight
- Up to 1Km range in buildings
- Simple screw terminal connections
- Operates from 110Vac or 230Vac
- Spread Spectrum RF Modulation
- IP rating: IP68
- RED Compliant and FCC Certified
Technical Specifications
-
868MHz
-
1 Channel
5000m
No SVHC (27-Jun-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate