Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,201.773 |
| 3+ | Kč2,124.276 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,201.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoMAINSSWITCH-8SL1
Order Code3409714
Remote Control TypeReceiver & Transmitter
No. of Channels1 Channel
Frequency868MHz
Range200m
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MAINSSWITCH is a 1 channel wireless system which allows remote control from a key fob to a 230V changeover output. If an install requires a 230VAC switched output for lighting such as a garden or drive way light or even a red and green lights for a traffic light application this simple to set up system is ideal.
- Suitable for retro fit light switch installations, outdoor lighting, gardening lighting and pond pump switching
- Up to 100m range, even in buildings!
- IP rating: IP65 (receiver) and IP68 (transmitter)
Contents
Receiver, key fob and 2x cable glands
Technical Specifications
Remote Control Type
Receiver & Transmitter
Frequency
868MHz
Product Range
-
No. of Channels
1 Channel
Range
200m
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.346