Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS102P-16A-H-BS-67Q
Order Code3459622
Product RangeRJS102P-16 Series
No Longer Stocked
Product Information
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS102P-16A-H-BS-67Q
Order Code3459622
Product RangeRJS102P-16 Series
Product RangeRJS102P-16 Series
Panel Cutout Diameter16mm
Contact Configuration1NO / 1NC
Switch OperationLatching
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourStainless Steel
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC24V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder
Illumination Colour-
Panel Cutout (H x W)19mm x 27.9mm
SVHCTo Be Advised
Product Overview
- LED Voltage: 12VDC
Technical Specifications
Product Range
RJS102P-16 Series
Contact Configuration
1NO / 1NC
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP67
Switch Terminals
Solder
Panel Cutout (H x W)
19mm x 27.9mm
Panel Cutout Diameter
16mm
Switch Operation
Latching
Actuator / Cap Colour
Stainless Steel
Contact Voltage VAC
-
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013