Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS102P-16LA-H-R-G-BS-12V-67Q
Order Code3459624
Product RangeRJS102P-16L Series
21 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč237.006 |
10+ | Kč220.955 |
25+ | Kč210.672 |
Price for:Each
Minimum: 1
Multiple: 1
Kč237.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS102P-16LA-H-R-G-BS-12V-67Q
Order Code3459624
Product RangeRJS102P-16L Series
Product RangeRJS102P-16L Series
Panel Cutout Diameter16mm
Contact Configuration1NO / 1NC
Switch OperationLatching
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourGreen
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC24V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder
Illumination ColourGreen
Panel Cutout (H x W)19mm x 27.9mm
SVHCTo Be Advised
Product Overview
- LED Voltage: 12VDC
Technical Specifications
Product Range
RJS102P-16L Series
Contact Configuration
1NO / 1NC
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP67
Switch Terminals
Solder
Panel Cutout (H x W)
19mm x 27.9mm
Panel Cutout Diameter
16mm
Switch Operation
Latching
Actuator / Cap Colour
Green
Contact Voltage VAC
-
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Green
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016