Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHOWTEC
Manufacturer Part No89010
Order Code3401082
Product RangeShowtec - Stage Backdrop Curtains
Also Known AsGTIN UPC EAN: 8717748168597
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,393.134 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,393.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSHOWTEC
Manufacturer Part No89010
Order Code3401082
Product RangeShowtec - Stage Backdrop Curtains
Also Known AsGTIN UPC EAN: 8717748168597
Product RangeShowtec - Stage Backdrop Curtains
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Black backdrop material with eyelets for hanging or stretching.
- Weight: 300g/m²
- Mounting: 12 Eyelets
- Dimensions (WxH): 3m x 3.5m
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Product Range
Showtec - Stage Backdrop Curtains
SVHC
To Be Advised
Plug Type
UK Type G
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:55142900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.036