Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part No719795
Order Code3378601
Also Known AsGTIN UPC EAN: 5055058161338
9 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč604.428 |
| 3+ | Kč580.351 |
Price for:Each
Minimum: 1
Multiple: 1
Kč604.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERLINE
Manufacturer Part No719795
Order Code3378601
Also Known AsGTIN UPC EAN: 5055058161338
Thread Length-
Internal Width50mm
Internal Height16mm
Pin Diameter-
Load Breaking Min-
SVHCTo Be Advised
Product Overview
- Hardened steel with 10mm thick links
- Large internal link size (16x50mm)
- For use with large shackles
- Sleeved to reduce impact damage
- Compatible with Silverline E-Type armoured padlock (SR08913)
Technical Specifications
Thread Length
-
Internal Height
16mm
Load Breaking Min
-
Internal Width
50mm
Pin Diameter
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83013000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.255