Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No0-16-130
Order Code3391451
Also Known AsGTIN UPC EAN: 3253560161309
Your Part Number
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč658.586 |
Price for:1 Set
Minimum: 1
Multiple: 1
Kč658.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANLEY
Manufacturer Part No0-16-130
Order Code3391451
Also Known AsGTIN UPC EAN: 3253560161309
Kit ContentsSizes: 6, 12, 18, 25mm, Case
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Bevel edged wood chisel has a ground finished, hardened and tempered alloy steel blade
- One piece solid impact resistant polypropylene handle
- Lacquered blade for rust prevention
- Sizes: 6, 12, 18, 25mm
- Supplied in a carry case with Oil and sharpening stone
Notes
Please see full details of the Stanley offer and terms and conditions at: https://cpc.farnell.com/b/stanley
Technical Specifications
Kit Contents
Sizes: 6, 12, 18, 25mm, Case
SVHC
No SVHC (19-Jan-2021)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.44