Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No1-45-013
Order Code3391317
Also Known AsGTIN UPC EAN: 3253561450136
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč980.628 |
Price for:Each
Minimum: 1
Multiple: 1
Kč980.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This aluminium folding square is ideal when tiling floors and patios, carpentry work as well as most other marking out or angle checking.
- Provides 90° and 45° angles for simple, efficient layout
- Durable, lightweight construction
- Folds flat for easy storage
- Includes hanging hole
- Dimensions: 1220mm x 1220mm x 1720mm
Notes
Please see full details of the Stanley offer and terms and conditions at: https://cpc.farnell.com/b/stanley
Technical Specifications
Blade Length
1.22m
SVHC
No SVHC (19-Jan-2021)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90172039
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.858