Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No2-46-028
Order Code3391329
Also Known AsGTIN UPC EAN: 3253562460288
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč540.223 |
Price for:Each
Minimum: 1
Multiple: 1
Kč540.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANLEY
Manufacturer Part No2-46-028
Order Code3391329
Also Known AsGTIN UPC EAN: 3253562460288
SVHCNo SVHC (19-Jan-2021)
Product Overview
Diecast metal body precision machined on three faces, finished in high visability yellow for ease of location. The head also includes 360° all round visibility vial, brass nut and scriber fittings. The blade is 12 inch/300mm long and is etched with clear graduations and coated to provide resistance to rust.
- Durably etched, hard-chrome-plated blades are rust resistant and made to last
- 12" Square has precision-machined working surfaces for improved accuracy
- Built-in scriber comes in handy for surface marking
- Easy-to-read vial
- High-visibility yellow, die-cast handle with brass hardware for durability
- Precision die cast body with 3 precision machined faces for accuracy
Notes
Please see full details of the Stanley offer and terms and conditions at: https://cpc.farnell.com/b/stanley
Technical Specifications
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.301