Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No5-16-421
Order Code3378016
Product RangeStanley - Wood Chisels
Also Known AsGTIN UPC EAN: 3253565164213
Your Part Number
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,174.899 |
Price for:1 Set
Minimum: 1
Multiple: 1
Kč1,174.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANLEY
Manufacturer Part No5-16-421
Order Code3378016
Product RangeStanley - Wood Chisels
Also Known AsGTIN UPC EAN: 3253565164213
Product RangeStanley - Wood Chisels
SVHCNo SVHC (19-Jan-2021)
Product Overview
5 Piece DynaGrip Wood Chisel Set with steel strike caps which can be used with a hammer for increased cutting force. Comes complete with carry case, oil and stone and honing guide.
- Steel strike cap - can be used with steel hammer
- Soft grip handle
- Forged high carbon steel blades
- Pre-sharpened blade - ready for immediate use
- Supplied with blade guard, carry case, sharpening stone, oil and honing guide
- Sizes: 6, 12, 18, 25, 32mm
Contents
6mm, 12mm, 18mm, 25mm, 32mm
Notes
Please see full details of the Stanley offer and terms and conditions at: https://cpc.farnell.com/b/stanley
Technical Specifications
Kit Contents
Chisels: 6, 12, 18, 25, 32. Oli, stone. Honing guide
SVHC
No SVHC (19-Jan-2021)
Product Range
Stanley - Wood Chisels
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26