Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLSM303DLHC
Order Code2068595
Technical Datasheet
Sensor TypeAccelerometer, Magnetometer
MEMS Module FunctionTri-Axis Accelerometer, Tri-Axis Magnetometer
Sensing AxisX, Y, Z
Sensor Case StyleLGA
Supply Voltage Min2.16V
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins14Pins
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
Sensing Range - Gyroscope-
Temperature Sensing Range-
Output InterfaceI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Product Overview
The LSM303DLHC includes an I2C serial bus interface that supports standard and fast mode 100 kHz and 400 kHz. The system can be configured to generate interrupt signals by inertial wake-up/free-fall events as well as by the position of the device itself. Thresholds and timing of interrupt generators are programmable by the end user. Magnetic and accelerometer blocks can be enabled or put into power-down mode separately.
- 3 magnetic field channels and 3 acceleration channels
- 16-bit data output
- I2C serial interface
- Power-down mode / low-power mode
- 2 independent programmable interrupt generators for free-fall and motion detection
- Embedded temperature sensor
- Embedded FIFO
- 6D/4D-orientation detection
Applications
Consumer Electronics, Sensing & Instrumentation, System Monitoring, Motor Drive & Control, Automation & Process Control
Technical Specifications
Sensor Type
Accelerometer, Magnetometer
Sensing Axis
X, Y, Z
Supply Voltage Min
2.16V
Sensor Case / Package
LGA
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g, ± 16g
Temperature Sensing Range
-
Operating Temperature Min
-40°C
Product Range
-
MEMS Module Function
Tri-Axis Accelerometer, Tri-Axis Magnetometer
Sensor Case Style
LGA
Supply Voltage Max
3.6V
No. of Pins
14Pins
Sensing Range - Gyroscope
-
Output Interface
I2C
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165