Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTRONGHOLD
Manufacturer Part NoVLD 01 Y
Order Code3375726
Product RangeStronghold - All Purpose Cloths
Also Known AsGTIN UPC EAN: 5060110748532
No Longer Stocked
Product Information
ManufacturerSTRONGHOLD
Manufacturer Part NoVLD 01 Y
Order Code3375726
Product RangeStronghold - All Purpose Cloths
Also Known AsGTIN UPC EAN: 5060110748532
Wipe MaterialCloth
Wipe Width420mm
Wipe Length380mm
Product RangeStronghold - All Purpose Cloths
SVHCTo Be Advised
Product Overview
Every day, general purpose cleaning cloth, ideal for light duty tasks. The apertured structure of the All Purpose Lightweight cloth provides effective food and dirt pick-up as well as great absorbency.
- Great overall performance over a wide range of industries including Janitorial, Catering and Foodservice
- Apertured to ensure efficient food and dirt pick-up
- Cleaning Agent Compatible
- Absorbent, simple to use and dispose
- Packs of 50
Technical Specifications
Wipe Material
Cloth
Wipe Length
380mm
SVHC
To Be Advised
Wipe Width
420mm
Product Range
Stronghold - All Purpose Cloths
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48189090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.313