Print Page
Image is for illustrative purposes only. Please refer to product description.
348 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč185.592 |
| 10+ | Kč143.458 |
| 25+ | Kč132.924 |
| 50+ | Kč129.162 |
| 100+ | Kč125.149 |
| 250+ | Kč121.387 |
| 500+ | Kč115.870 |
Price for:Each
Minimum: 1
Multiple: 1
Kč185.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADC0804LCWM/NOPB
Order Code3116528
Resolution (Bits)8bit
Sampling Rate10kSPS
Input Channel TypeDifferential
Data InterfaceParallel
Supply Voltage TypeSingle
Supply Voltage Min4.5V
Supply Voltage Max6.3V
ADC / DAC Case StyleSOIC
No. of Pins20Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution (Bits)
8bit
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
6.3V
No. of Pins
20Pins
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Sampling Rate
10kSPS
Data Interface
Parallel
Supply Voltage Min
4.5V
ADC / DAC Case Style
SOIC
Operating Temperature Min
0°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000919
Product traceability