Product Information
Product Overview
The CC2511F32RSP is a 2.4GHz Radio Transceiver with 8051 MCU and full-speed USB interface. The true system-on-chip (SoC) designed for low power wireless applications. The CC2511Fx combines the excellent performance of the state-of-the-art RF transceiver CC2500 with an industry-standard enhanced 8051 MCU, up to 32kB of in-system programmable flash memory and 4kB of RAM and many other powerful features. The small 6x6 mm package makes it very suited for applications with size limitations. The CC2511Fx is highly suited for systems where very low power consumption is required. This is ensured by several advanced low-power operating modes. The CC2511Fx adds a full-speed USB controller to the feature set of the CC2510Fx. Interfacing to a PC using the USB interface is quick and easy and the high data rate (12Mbps) of the USB interface avoids the bottlenecks of RS-232 or low-speed USB interfaces.
- High-performance RF transceiver based on the market-leading CC2500
 - Excellent receiver selectivity and blocking performance
 - High sensitivity
 - Programmable data rate up to 500kBaud
 - Programmable output power up to 1dBm for all supported frequencies
 - Digital RSSI/LQI support
 - 0.3µA in PM3 (the operating mode with the lowest power consumption)
 - High performance and low power 8051 microcontroller core
 - I²S Interface
 - 7 to 12 bit ADC with up to eight inputs
 - 128-bit AES security coprocessor
 - Powerful DMA functionality
 - Two USARTs
 - 16-bit Timer with DSM mode
 - Three 8-bit Timers
 - Hardware debug support
 - 19 GPIO pins
 
Applications
Consumer Electronics, Wireless, Audio, RF Communications, Power Management
Technical Specifications
500Kbps
2.4GHz
17.1mA
36Pins
3.6V
1dBm
ISM/SRD Band Systems, Wireless Keyboard and Mouse, Wireless Voice-Quality Audio
85°C
MSL 3 - 168 hours
2FSK, GFSK, MSK
2.4835GHz
QFN
3V
16mA
-103dBm
-40°C
-
No SVHC (14-Jun-2023)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate