Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč20.214 |
10+ | Kč14.421 |
100+ | Kč11.361 |
500+ | Kč10.157 |
1000+ | Kč9.806 |
2500+ | Kč9.480 |
5000+ | Kč9.129 |
Product Information
Product Overview
The CD4027BE is a Single Monolithic Chip Integrated Circuit, containing two identical complementary-symmetry J-K flip-flops. Each flip-flop has provisions for individual J, K, set, reset and clock input signals. Buffered Q and Q\ signals are provided as outputs. This input-output arrangement provides for compatible operation with the RCA-CD4013B dual D-type flip-flop. The CD4027BE is useful in performing control, register and toggle functions. Logic levels present at the J and K inputs along with internal self-steering control the state of each flip-flop, changes in the flip-flop state are synchronous with the positive-going transition of the clock pulse. Set and reset functions are independent of the clock and are initiated when a high level signal is present at either the Set or Reset input.
- Set-reset capability
- Static flip-flop operation, retains state indefinitely with clock level either high or low
- Medium speed operation - 16MHz (typical) clock toggle rate at 10V
- Standardized, symmetrical output characteristics
- 100% tested for quiescent current at 20V
- Maximum input current of 1µA at 18V over full package-temperature range, 100nA at 18V and 25°C
- 5, 10 and 15V parametric ratings
Technical Specifications
CD4027
45ns
6.8mA
DIP
Positive Edge
3V
CD4000
-55°C
-
-
JK
24MHz
DIP
16Pins
Complementary
18V
4027
125°C
CD4000 LOGIC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate