Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4049UBE .
Order Code1106106
Product RangeCD4000 LOGIC
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4049UBE .
Order Code1106106
Product RangeCD4000 LOGIC
Logic Device TypeBuffer, Inverting
Logic Family / Base NumberCD4049
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyCD4000
Logic IC Base Number4049
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product RangeCD4000 LOGIC
MSL-
SVHCNo SVHC (17-Dec-2015)
Alternatives for CD4049UBE .
3 Products Found
Product Overview
The CD4049UBE is a CMOS hex inverting buffer/converter in 16 pin DIP package. It features logic level conversion using single supply voltage (VCC). The input high level signal (VIH) can exceed VCC supply voltage when this device is used for logic level conversions. The CD4049UBE is intended for use as CMOS to DTL/TTL converters and can drive directly two DTL/TTL loads. Typical application includes CMOS to DTL/TTL hex converter, CMOS current sink or source driver and CMOS high to low logic level converter.
- High sink current for driving two TTL loads
- High to low level logic conversion
- 100% tested for quiescent current at 20V
- Maximum input current of 1μA at 18V (full package temperature range) and 100nA at 18V (25°C)
- 5V, 10V and 15V parametric ratings
- Supply voltage range from 3V to 18V
- Operating temperature range -55°C to 125°C
Warnings
This device is sensitive to ElectroStatic Discharge (ESD), follow proper IC handling procedures.
Technical Specifications
Logic Device Type
Buffer, Inverting
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4049
Operating Temperature Max
125°C
Product Range
CD4000 LOGIC
SVHC
No SVHC (17-Dec-2015)
Logic Family / Base Number
CD4049
IC Case / Package
DIP
Supply Voltage Min
3V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667