Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč21.117 |
10+ | Kč15.048 |
100+ | Kč11.888 |
500+ | Kč10.659 |
1000+ | Kč9.831 |
2500+ | Kč9.430 |
5000+ | Kč9.004 |
Product Information
Product Overview
The CD74HC173E is a quad D-type Flip-flop with 3-state outputs. It is fabricated with silicon gate CMOS technology. It possesses the low power consumption of standard CMOS Integrated circuits and can operate at speeds comparable to the equivalent low power Schottky devices. The buffered outputs can drive 15 LSTTL loads. The large output drive capability and three-state feature make these parts ideally suited for interfacing with bus lines in bus oriented systems. The four D-type flip-flops operate synchronously from a common clock. The outputs are in the three-state mode when either of the two output disable pins are at the logic '1, level. The input enables allow the flip-flops to remain in their present states without having to disrupt the clock If either of the 2 input ENABLES are taken to a logic '1' level, the Q outputs are fed back to the inputs, forcing the flip-flops to remain in the same state. Reset is enabled by taking the MR input to a logic '1' level.
- Gated input and output enables
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- High noise immunity
- Direct LSTTL input logic compatibility
- CMOS Input compatibility
- 10 LSTTL Load standard outputs
- 15 LSTTL Load bus driver outputs
- Green product and no Sb/Br
Applications
Communications & Networking, Industrial
Technical Specifications
74HC173
17ns
7.8mA
DIP
Positive Edge
2V
74HC
-55°C
-
-
D
60MHz
DIP
16Pins
Tri State Non Inverted
6V
74173
125°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate