Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HCT174E .
Order Code1105983
Logic Family / Base Number74HCT174
Flip-Flop TypeD
Propagation Delay17ns
Frequency25MHz
Output Current4mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number74174
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The CD74HCT174E is a hex high speed CMOS edge triggered D-type Flip-flop with reset. It possess low power and speeds comparable to low power Schottky TTL circuits. It contains six flip-flops with a common clock and common reset. Data on the D input having the specified setup and hold times is transferred to the Q output on the low to high transition of the CLOCK input. The MR\ input, when low, sets all outputs to a low state. Each output can drive ten low power Schottky TTL equivalent loads. The HCT174 is functional as well as, pin compatible to the LS174.
- Buffered positive edge triggered clock
- Asynchronous common reset
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- High noise immunity
- Direct LSTTL input logic compatibility
- CMOS input compatibility
- 10 LSTTL load standard outputs
- 15 LSTTL load bus driver outputs
Technical Specifications
Logic Family / Base Number
74HCT174
Propagation Delay
17ns
Output Current
4mA
IC Case / Package
DIP
Trigger Type
Positive Edge
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Flip-Flop Type
D
Frequency
25MHz
Logic Case Style
DIP
No. of Pins
16Pins
IC Output Type
Non Inverted
Supply Voltage Max
5.5V
Logic IC Base Number
74174
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814