Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč658.601 |
5+ | Kč594.396 |
10+ | Kč529.940 |
25+ | Kč497.838 |
50+ | Kč487.806 |
Product Information
Product Overview
The DAC1220E is a 20-bit delta-sigma low power Digital-to-analogue Converter offers 20-bit monotonic performance over the specified temperature range. It utilizes delta-sigma technology to achieve inherently linear performance in a small package at very low power. The resolution of the device can be programmed to 20 bits for full-scale, settling to 0.003% within 15ms typical or 16 bits for full-scale, settling to 0.012% within 2ms maximum. The output range is two times the external reference voltage. On-chip calibration circuitry dramatically reduces low offset and gain errors. The DAC1220 features a synchronous serial interface, in single-converter applications, the serial interface can be accomplished with just two wires, allowing low-cost isolation. For multiple converters, a CS signal allows for selection of the appropriate D/A converter.
- 2.5mW Low power
- Voltage output
- 2ms to 0.012% Settling time
- ±0.0015% Maximum linearity error
- On-chip calibration
- Green product and no Sb/Br
Applications
Portable Devices
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
20bit
Serial, SPI
QSOP
Serial
85°C
-
No SVHC (27-Jun-2018)
500SPS
4.75V to 5.25V
16Pins
-40°C
-
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate