Product Information
Alternatives for DAC6574IDGSG4 .
1 Product Found
Product Overview
The DAC6574IDGSG4 is a low-power quad-channel 10-bit buffered voltage output Digital-to-analog Converter (DAC) with on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The DAC6574 utilizes an I²C compatible two wire serial interface supporting high-speed interface mode with address support of up to four DAC6574s for a total of 16-channel on the bus. The DAC6574 uses VDD and GND to set the output range of the DAC. The DAC6574 incorporates a power-on-reset circuit that ensures that the DAC output powers up at zero volts and remains there until a valid write takes place to the device. The DAC6574 contains a per-channel power-down feature, accessed via the internal control register that reduces the current consumption of the device to 200nA at 5V. The low power consumption of this part in normal operation makes it ideally suited to portable battery operated equipment. The power consumption is less than 3mW at 5VDD reducing to 1µW in power-down mode.
- Per-channel power-down capability
- Power-on reset to 0
- I²C™ Interface up to 3.4MBPS
- Data transmit capability
- On-chip output buffer amplifier, rail-to-rail operation
- Double-buffered input register
- Green product and no Sb/Br
Applications
Automation & Process Control, Portable Devices, Sensing & Instrumentation, Motor Drive & Control, Computers & Computer Peripherals
Technical Specifications
10bit
I2C, Serial
VSSOP
Serial
85°C
-
No SVHC (17-Dec-2015)
188kSPS
2.7V to 5.5V
10Pins
-40°C
-
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate