Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDAC70508MRTET .
Order Code2837389
Product RangeOctal 14 Bit Voltage Out DACs
172 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč546.995 |
| 10+ | Kč438.649 |
| 25+ | Kč411.312 |
| 50+ | Kč378.457 |
| 100+ | Kč350.869 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč547.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDAC70508MRTET .
Order Code2837389
Product RangeOctal 14 Bit Voltage Out DACs
Resolution (Bits)14bit
Sampling Rate-
Data InterfaceSPI
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleWQFN
No. of Pins16Pins
Input Channel Type-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeOctal 14 Bit Voltage Out DACs
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution (Bits)
14bit
Data Interface
SPI
ADC / DAC Case Style
WQFN
Input Channel Type
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Sampling Rate
-
Supply Voltage Range
2.7V to 5.5V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Octal 14 Bit Voltage Out DACs
MSL
MSL 2 - 1 year
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability