Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč211.424 |
10+ | Kč164.776 |
25+ | Kč153.239 |
50+ | Kč140.950 |
100+ | Kč129.162 |
250+ | Kč123.644 |
Product Information
Product Overview
The DS15EA101SQ/NOPB is an Adaptive Equalizer optimized for equalizing data transmitted over copper cables. It operates over a wide range of data rates from 150Mbps to 1.5+Gbps and automatically adapts to equalize any cable length from zero meters to lengths that attenuate the signal by 35dB at 750MHz. It allows either single-ended or differential input drive. This enables equalization of coaxial cables as well as differential twinax and twisted pair cables. Additional features include an LOS output and an output enable which, when tied together, disable the output when no signal is present. It is powered from a single 3.3V supply and consumes 210mW at 1.5Gbps. It operates over the full -40 to 85°C industrial temperature range.
- Automatic equalization of coaxial, twinax and twisted pair cables
- Up to 35dB of boost at 750MHz
- LOS Detection and output enable
- Single-ended or differential input operation
- 50Ω Differential outputs
- Green product and no Sb/Br
Applications
Automotive
Technical Specifications
Serial
3.135V
LLP
-40°C
-
MSL 3 - 168 hours
Cable Extension Application, Data Recovery Equalization, LED Panels, Remote LCDs, Security Cameras
3.3V
16Pins
85°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate