Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč75.491 |
| 10+ | Kč56.179 |
| 25+ | Kč51.414 |
| 50+ | Kč48.906 |
| 100+ | Kč46.398 |
| 250+ | Kč43.890 |
| 500+ | Kč42.134 |
| 1000+ | Kč40.880 |
Product Information
Product Overview
The LM3488MM/NOPB is a versatile low-side N-FET High-performance Controller for switching regulator. This controller is suitable for use in topologies requiring low-side FET, such as boost, flyback or SEPIC. Moreover, the LM3488 can be operated at extremely high switching frequency to reduce the overall solution size. The switching frequency of the controller can be adjusted to any value from 100kHz to 1MHz by using a single external resistor or by synchronizing it to an external clock. Current mode control provides superior bandwidth and transient response, besides cycle-by-cycle current limiting. Output current can be programmed with a single external resistor. This controller has built-in features such as thermal shutdown, short-circuit protection and overvoltage protection. Power-saving shutdown mode reduces the total supply current to 5µA and allows power supply sequencing. Internal soft-start limits the inrush current at start-up.
- Current limit and thermal shutdown
- Frequency compensation optimized with a capacitor and a resistor
- Internal soft-start
- Current mode operation
- Under-voltage lockout with hysteresis
- Green product and no Sb/Br
Applications
Power Management, Portable Devices, Communications & Networking
Technical Specifications
Current Mode Control
40V
100%
8Pins
Boost, Flyback, SEPIC
125°C
-
No SVHC (27-Jun-2018)
VSSOP
2.97V
1Outputs
VSSOP
1MHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate