Print Page
Image is for illustrative purposes only. Please refer to product description.
1,923 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč37.871 |
| 10+ | Kč27.839 |
| 50+ | Kč25.080 |
| 100+ | Kč20.766 |
| 250+ | Kč19.412 |
| 500+ | Kč18.660 |
| 1000+ | Kč18.058 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč37.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3578AMX/NOPB
Order Code3008185
Output TypeFixed
No. of Outputs1Outputs
Input Voltage Min2V
Input Voltage Max40V
Max Output Current750mA
Output Current750mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom1V
Output Voltage Nom1V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ20kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency20MHz
Technical Specifications
Output Type
Fixed
Topology
Boost, Buck, Flyback, Inverting, SEPIC
Input Voltage Max
40V
Output Current
750mA
No. of Pins
8Pins
Output Voltage - Nom
1V
Output Voltage Min
-
Switching Frequency Typ
20kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOIC
Switching Frequency
20MHz
No. of Outputs
1Outputs
Input Voltage Min
2V
Max Output Current
750mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Nom
1V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability