Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3S811-IQN50-C2
Order Code1736178
Product RangeStellaris Family LM3S Series Microcontrollers
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3S811-IQN50-C2
Order Code1736178
Product RangeStellaris Family LM3S Series Microcontrollers
Product RangeStellaris Family LM3S Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max50MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's32I/O's
InterfacesI2C, SPI, UART
RAM Memory Size8KB
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
MCU FamilyStellaris
MCU SeriesLM3S
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Stellaris Family LM3S Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, UART
Supply Voltage Min
3V
Operating Temperature Min
-40°C
MCU Family
Stellaris
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M3
Operating Frequency Max
50MHz
No. of Pins
48Pins
No. of I/O's
32I/O's
RAM Memory Size
8KB
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
LM3S
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01633