Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč94.802 |
10+ | Kč71.980 |
25+ | Kč65.960 |
50+ | Kč62.951 |
100+ | Kč59.690 |
250+ | Kč56.430 |
500+ | Kč54.674 |
1000+ | Kč52.919 |
Product Information
Product Overview
The LM5069 positive hot swap controller provides intelligent control of the power supply connections during insertion and removal of circuit cards from a live system backplane or other hot power sources. The LM5069 provides in-rush current control to limit system voltage droop and transients. The current limit and power dissipation in the external series pass NChannel MOSFET are programmable, ensuring operation within the Safe Operating Area (SOA). The POWER GOOD output indicates when the output voltage is within 1.25 V of the input voltage. The input undervoltage and overvoltage lockout levels and hysteresis are programmable, as well as the initial insertion delay time and fault detection time.
Technical Specifications
1Channels
80V
10Pins
Surface Mount
-40°C
-
-
9V
MSOP
MOSFET
Hot Swap Controller
125°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate