Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč72.732 |
| 10+ | Kč54.674 |
| 25+ | Kč50.411 |
| 50+ | Kč46.398 |
| 100+ | Kč41.884 |
| 250+ | Kč39.376 |
| 500+ | Kč38.122 |
| 1000+ | Kč37.369 |
Product Information
Product Overview
The LMH6720MF/NOPB is a single wideband Video Operational Amplifier with shutdown function. The LMH6720 series combine Texas Instruments VIP10 high speed complementary bipolar process with Texas Instruments current feedback topology to produce a very high speed op-amp. This amplifier provides a 400MHz small signal bandwidth at a gain of +2V/V and a 1800V/μs slew rate while consuming only 5.6mA from ±5V supplies. The LMH6720 series offers exceptional video performance with its 0.01% and 0.01° differential gain and phase errors for NTSC and PAL video signals while driving a back terminated 75Ω load. It also offers a flat gain response of 0.1dB to 120MHz. Additionally, it can deliver 70mA continuous output current. This level of performance makes them an ideal op-amp for broadcast quality video systems.
- Unity gain stable
- 0.1dB Gain flatness to 120MHz
- 5.6mA Low power
- 54dB Typical CMRR
- 8μV/°C Typical offset drift
- Green product and no Sb/Br
Applications
Imaging, Video & Vision, Signal Processing, Industrial
Technical Specifications
Video Amplifier
400MHz
-40°C
70mA
8V to 12.5V, ± 4V to ± 6.25V
6Pins
-
No SVHC (27-Jun-2018)
1Amplifiers
1.8kV/µs
85°C
SOT-23
SOT-23
Single Ended
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate