Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč23.751 |
10+ | Kč17.481 |
50+ | Kč15.901 |
100+ | Kč14.120 |
250+ | Kč13.292 |
500+ | Kč12.741 |
1000+ | Kč12.490 |
2500+ | Kč12.239 |
Product Information
Product Overview
The LMV393MM/NOPB is a dual general purpose Low Voltage Comparator specified at 5 to 30V. It is suitable for use with where space and low power are the primary specification in circuit design. The device offers specifications that meet or exceed the familiar LM393/339 at a fraction of the supply current. The chips are built with TIs advanced Submicron Silicon-Gate BiCMOS process. The LMV393-N series has bipolar input and output stages for improved noise performance.
- Low supply current - 60µA per channel
- Input common mode voltage range includes ground
- 200ns Propagation delay
- Green product and no Sb/Br
Applications
Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Portable Devices
Technical Specifications
General Purpose
200ns
MSOP
CMOS, MOS, Open Collector / Drain, TTL
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
MSOP
2 Comparators
2Channels
2.7V to 5V
8Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
CMOS, MOS, Open Collector / Drain, TTL
200ns
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate