Product Information
Product Overview
The OPA2355DGSA/250 is a dual high-speed voltage-feedback CMOS Operational Amplifier with digital shutdown (enable) function. The OPA355 is unity-gain stable and can drive large output currents. This feature provides power savings during idle periods and places the output in a high-impedance state to support output multiplexing. Common-mode input range for the OPA355 extends 100mV below ground and up to 1.5V from V+. The output swing is within 100mV of the rails, supporting wide dynamic range.
- Input range includes ground
- 8.3mA/channel Quiescent current
- 5.8nV/√Hz Low noise
- 0.02% Differential gain
- 0.05° Differential phase
- 0.1dB gain flatness of 75MHz
- 3pA Low input bias current
- 3.4µA Low shutdown current
- 100ns/30ns Enable/disable time
- Green product and no Sb/Br
Applications
Imaging, Video & Vision, Test & Measurement, Signal Processing, Sensing & Instrumentation, Communications & Networking
Technical Specifications
200MHz
2.5V to 5.5V
10Pins
125°C
-
No SVHC (17-Dec-2015)
-
2 Amplifier
360V/µs
MSOP
-40°C
-
MSL 2 - 1 year
MSOP
200MHz
360V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate