Product Information
Product Overview
The OPA301AIDBVT is a low-noise high-speed voltage-feedback CMOS Operational Amplifier designed for 16-bit resolution systems. The OPA301 series is unity-gain stable and feature excellent settling and harmonic distortion specifications. Low power applications benefit from low quiescent current. It features a digital shutdown (enable) function to provide additional power savings during idle periods. Optimized for single-supply operation, the OPA301 series offer superior output swing and excellent common-mode range. The OPA301 series op amp has 150MHz of unity-gain bandwidth, low 3nV/√Hz voltage noise and 0.1% settling within 30ns.
- Unity-gain stable
- Shutdown to 5µA
- 16-bit settling in 150ns
- 3nV/√Hz Low noise
- 0.003% Low distortion
- 9.5mA (typical) on 5.5V Low power
- Green product and no Sb/Br
Applications
Signal Processing
Technical Specifications
150MHz
2.7V to 5.5V
5Pins
-40°C
-
MSL 2 - 1 year
SOT-23
150MHz
80V/µs
80V/µs
SOT-23
Wideband
125°C
-
No SVHC (17-Dec-2015)
-
1 Amplifier
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate