Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč204.402 |
| 10+ | Kč158.255 |
| 25+ | Kč146.718 |
| 50+ | Kč140.448 |
| 100+ | Kč134.178 |
| 250+ | Kč127.908 |
| 500+ | Kč124.397 |
Product Information
Product Overview
The OPA453FAKTWT is a single Operational Amplifier with high-voltage (80V) and high-current capabilities (50mA). The OPA452 is unity-gain stable and has a gain bandwidth product of 1.8MHz, whereas the OPA453 is optimized for gains greater than 5 and has a 7.5MHz bandwidth. It is internally protected against over-temperature conditions and current overloads. Power supplies in the range of ±10 to ±40V can be used. Unlike most other power op amp, the OPA453 has ensured specifications over the entire power-supply range. These laser-trimmed, monolithic integrated circuits provide excellent low-level accuracy along with wide output swing. Special design considerations assure that the product is easy to use and free from phase inversion problems often found in other amplifiers.
- Fully protected - Thermal shutdown and output current-limited
- 50mA Continuous high output load drive
- 1V to rail Wide output voltage swing
- 5μV/°C Typical offset drift
- 94dB Typical CMRR
- Green product and no Sb/Br
Applications
Test & Measurement, Audio, Signal Processing, Motor Drive & Control
Technical Specifications
1Channels
23V/µs
TO-263 (D2PAK)
Precision
1mV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
7.5MHz
± 10V to ± 40V
7Pins
-
7pA
-40°C
-
MSL 3 - 168 hours
TO-263 (D2PAK)
7.5MHz
23V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate