Product Information
Product Overview
The SN65HVD379DG4 is a differential Line Driver and Differential-input Line Receiver for use with chassis-to-chassis interconnections. Each driver and receiver has separate input and output pins for full-duplex bus communication designs. It is designed for balanced transmission lines and interoperation with ANSI TIA/EIA-485A, TIA/EIA-422-B, ITU-T v.11 and ISO 8482:1993 standard-compliant devices. This differential bus driver and receiver is monolithic integrated circuit designed for full-duplex bi-directional data communication on multipoint bus-transmission lines at signalling rate up to 25Mbps. It is fully enabled with no external enabling pins. The 1/2 unit load receiver has a higher receiver input resistance. This results in lower bus leakage currents over the common-mode voltage range and reduces the total amount of current that an RS-485 driver is forced to source or sink when transmitting.
- Balanced receiver thresholds
- 1/2 Unit-load (up to 64 nodes on the bus)
- Thermal shutdown protection
- Power-up/down glitch-free bus inputs and outputs
- High input impedance with low VCC
- Monotonic outputs during power cycling
- Bus-pin ESD protection 15kV HBM
- Bus-fault protection of -7 to 12V
- 5V Tolerant inputs
- Green product and no Sb/Br
Applications
Motor Drive & Control, Metering, Communications & Networking, Security, Industrial, Building Automation
Technical Specifications
RS422 / RS485 Transceiver
1
25Mbps
3.6V
8Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
3V
SOIC
64
-
85°C