Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74CB3Q3257PW .
Order Code1741554
Logic Family / Base Number74CB3Q257
Logic TypeFET Multiplexer / Demultiplexer
No. of Channels4Channels
Line Configuration2:1
Supply Voltage Min2.3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins16Pins
Logic IC Family74CB3Q
Logic IC Base Number74257
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Product Overview
The SN74CB3Q3257PW is a 4-bit one-of-2 FET Multiplexer or Demultiplexer low-voltage. The SN74CB3Q3257 device is a high-bandwidth FET bus switch utilizing a charge pump to elevate the gate voltage of the pass transistor, providing a low and flat ON-state resistance.
- High-bandwidth data path
- 5V Tolerant I/Os with device powered up or powered down
- Rail-to-rail switching on data I/O ports
- Bidirectional data flow with near-zero propagation delay
- Low input and output capacitance minimizes loading and signal distortion
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking, Wireless
Technical Specifications
Logic Family / Base Number
74CB3Q257
No. of Channels
4Channels
Supply Voltage Min
2.3V
IC Case / Package
TSSOP
No. of Pins
16Pins
Logic IC Base Number
74257
Operating Temperature Max
85°C
Product Range
-
Logic Type
FET Multiplexer / Demultiplexer
Line Configuration
2:1
Supply Voltage Max
3.6V
Logic Case Style
TSSOP
Logic IC Family
74CB3Q
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454