Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC541DWR .
Order Code9591567
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74HC541
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74541
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatives for SN74HC541DWR .
3 Products Found
Product Overview
The SN74HC541DWR is an octal Buffer/Line Driver with 3-state outputs. It features the performance of the HC240 devices and a pin-out with inputs and outputs. This arrangement greatly facilitates printed circuit board layout. The 3-state outputs are controlled by a two-input NOR gate. If either output-enable (OE1\ or OE2\) input is high, all eight outputs are in the high-impedance state. The HC541 device provides true data at the outputs.
- High-current 3-state outputs drive bus lines directly or up To 15 LSTTL loads
- Data flow-through pin-out
- 80µA maximum ICC low power consumption
- 10ns typical Propagation delay (tpd)
- ±6mA Output drive at 5V
- 1µA maximum Low input current
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SOIC
No. of Pins
20Pins
Supply Voltage Max
6V
Logic IC Base Number
74541
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
74HC541
IC Case / Package
SOIC
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001007