Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč67.214 |
| 10+ | Kč50.160 |
| 25+ | Kč49.658 |
| 50+ | Kč49.157 |
| 100+ | Kč48.655 |
| 250+ | Kč48.154 |
| 500+ | Kč47.652 |
| 1000+ | Kč47.150 |
Product Information
Product Overview
The SN74LS390N is a 4bit dual decade counter contains eight flip-flops and additional gating to implement two individual four-bit counters. It incorporates dual divide-by-two and divide-by-five counter, which can be used to implement cycle lengths equal to any whole and/or cumulative multiples of 2 and/or 5 up to divide-by-100. When connected as a bi-quinary counter, the separate divide-by-two circuit can be used to provide symmetry (a square wave) at the final output stage. It comprises two independent four-bit binary counters each having a clear and a clock input. N-bit binary counters can be implemented with each package providing the capability of divide-by-256. It has parallel outputs from each counter stage so that any submultiple of the input count frequency is available for system-timing signals.
- Direct clear for each 4bit counter
- Buffered outputs reduce possibility of collector commutation
Technical Specifications
74LS390
35MHz
DIP
16Pins
5.25V
74390
70°C
-
Decade
10
DIP
4.75V
74LS
0°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate