Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč111.857 |
10+ | Kč86.024 |
25+ | Kč79.253 |
50+ | Kč75.742 |
100+ | Kč72.230 |
250+ | Kč68.970 |
500+ | Kč66.713 |
1000+ | Kč65.208 |
Product Information
Product Overview
The SN751177NSR is a dual Differential Driver and Receiver designed for balanced multipoint bus transmission at rates up to 10Mbps. It is designed to improve the performance of full-duplex data communications over long bus lines and meet ANSI standards TIA/EIA-422-B and TIA/EIA-485-A and ITU recommendations V.10 and V.11. The driver outputs provide limiting for both positive and negative currents and thermal-shutdown protection from line-fault conditions on the transmission bus line. The receiver features high input impedance of at least 12kΩ, an input sensitivity of ±200mV over a common-mode input voltage range of -12 to 12V and typical input hysteresis of 50mV. Failsafe design ensures that if the receiver inputs are open, the receiver outputs always will be high.
- Driver positive-and negative-current limiting
- Thermal shutdown protection
- 3-state Output driver
- 3-state Output receiver
- 10Mbps Maximum signalling rate
- 2kV HBM ESD
- 32 Number of nodes
- Green product and no Sb/Br
Applications
Power Management, Communications & Networking, Signal Processing, Audio
Technical Specifications
RS422 / RS485 Transceiver
2
10Mbps
5.25V
16Pins
-
-20°C
-
No SVHC (27-Jun-2018)
2Receivers
Full Duplex
4.75V
SOIC
32
Open
85°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate