1,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč28.340 |
10+ | Kč20.641 |
50+ | Kč18.685 |
100+ | Kč16.553 |
250+ | Kč15.499 |
500+ | Kč14.898 |
1000+ | Kč14.371 |
2500+ | Kč14.095 |
Product Information
Product Overview
The SN75451BP is a Dual Peripheral Driver, designed for use in systems that employ TTL logic. This family is functionally interchangeable with and replaces the SN75450 family and the SN75450A family devices manufactured previously. The speed of the devices is equal to that of the SN75450 family and the parts are designed to ensure freedom from latch-up. Diode-clamped inputs simplify circuit design. Typical applications include high-speed logic buffers, power drivers, relay drivers, lamp drivers, MOS drivers, line drivers and memory drivers. rivers. The SN75451BP are dual peripheral AND drivers, with the output of the logic gates internally connected to the bases of the npn output transistors.
- Peripheral drivers for high-current switching at very high speeds
- Characterized for use to 300mA
- High-voltage outputs
- No output latch-up at 20V (after conducting 300mA)
- High-speed switching
- Circuit flexibility for varied applications
- TTL-compatible diode-clamped inputs
- Standard supply voltages
Applications
Power Management, Lighting, Computers & Computer Peripherals
Technical Specifications
4.75V
2Outputs
500mA
-
No SVHC (27-Jun-2018)
5.25V
30V
DIP
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate