Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč95.806 |
| 10+ | Kč72.481 |
| 25+ | Kč66.964 |
| 50+ | Kč61.697 |
| 100+ | Kč55.678 |
| 250+ | Kč52.668 |
| 500+ | Kč50.912 |
| 1000+ | Kč49.658 |
Product Information
Product Overview
The SN75DP130SSRGZR is a single-channel DisplayPort™ (DP) Re-driver that regenerates the DP high-speed digital link. The device complies with the VESA DisplayPort Standard Version 1.2 and supports a 4-lane main link interface signalling up to HBR2 rates at 5.4Gbps per lane. This device also supports DP++ Dual-Mode, offering TMDS signalling for DVI and full HDMI Version 1.4a support. The device compensates for PCB-related frequency loss and switching-related loss to provide the optimum DP electrical performance from source to sink. The main link signal inputs feature configurable equalizers with selectable boost settings. At the main link output, four primary levels of differential output voltage swing and four primary levels of pre-emphasis are available. A secondary level of boost adjustment, programmed through I²C, for fine-tuning the main link output.
- Supports DP v1.1a and DP v1.2 signalling including HBR2 data rates to 5.4Gbps
- Supports HDMI 1.4a with TMDS clock frequencies up to 340MHz
- Glueless interface to AMD, Intel and NVIDIA graphics processors
- Auto-configuration through link training
- Output signal conditioning with tuneable voltage swing and pre-emphasis gain
- Highly configurable input variable equalizer
- Two device options including a dual power supply configuration for lowest power
- 2kV ESD HBM protection
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Display Port Redriver
3V
VQFN
0°C
-
MSL 1 - Unlimited
I2C, DVI, HDMI
3.6V
48Pins
85°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate